Aluminum electrolytic capacitor with 150µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 86mA ripple current, and 3µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 5.8mm length. Operates from -55°C to 105°C with a 1000-hour life rating. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UWT0J151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWT0J151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.3% |
| Height | 6.6mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 86mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.