Aluminum electrolytic capacitor, 22µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 105°C maximum operating temperature, 1000-hour life, and 22mA ripple current. Surface mount radial construction with 4mm diameter and 5.4mm height. RoHS compliant with lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWT0J220MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J220MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.