Cap Aluminum Lytic 22uF 6.3V 20% (3 X 5.4mm) SMD 22mA 1000h 105°C Automotive T/R
Nichicon UWT0J220MCL2GB technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 22mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UWT0J220MCL2GB to view detailed technical specifications.
No datasheet is available for this part.