220µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 5.8mm height, surface mountable with SMD/SMT termination. Rated for 1000 hours at 105°C, offering 91mA ripple current and 7.52µA leakage current. This standard, general-purpose component is supplied in tape and reel packaging.
Nichicon UWT0J221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 7.52uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.