Aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage, featuring a 20% tolerance. This standard series component offers a 105°C maximum operating temperature and 1000-hour life expectancy. Designed for surface mount applications, it has a 6.3mm diameter and 7.7mm height, with a 2.2mm lead pitch and 0.8mm lead diameter. The capacitor exhibits a 105mA ripple current and 3µA leakage current, with a dissipation factor of 0.3%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWT0J331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 7.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.