Standard aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 36mA ripple current, and a low leakage current of 3µA. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mountable in a 5mm diameter, 5.4mm height cylindrical package, supplied on tape and reel.
Sign in to ask questions about the Nichicon UWT0J470MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWT0J470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 36mA |
| Ripple Current (AC) | 36mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J470MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.