100µF, 10V polarized aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 6.3mm diameter, 5.4mm height, and cylindrical construction. Offers a dissipation factor of 0.24%, leakage current of 3µA, and ripple current of 60mA. Operates within a temperature range of -55°C to 105°C with a 1000-hour life rating. This RoHS compliant component is supplied in tape and reel packaging.
Nichicon UWT1A101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1A101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.