Aluminum electrolytic capacitor, 33µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 35mA ripple current. Surface mount radial construction with a 5mm diameter and 5.4mm height. RoHS compliant with a leakage current of 3µA.
Nichicon UWT1A330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| Ripple Current (AC) | 35mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1A330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.