Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features 195mA ripple current, 1000-hour life at 105°C, and 33µA leakage current. Surface mount radial package, 8mm diameter, 10mm height, cylindrical construction, SMD/SMT termination. RoHS compliant, lead-free, suitable for automotive applications.
Sign in to ask questions about the Nichicon UWT1A331MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWT1A331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 195mA |
| Ripple Current (AC) | 195mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1A331MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.