Aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a cylindrical construction with an 8mm diameter and 10mm height, designed for surface mount applications. Offers a ripple current of 210mA, a leakage current of 47µA, and a dissipation factor of 0.24%. Rated for 1000 hours of operation at 105°C, with a minimum operating temperature of -55°C. Packaged in tape and reel for automated assembly.
Nichicon UWT1A471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 210mA |
| Ripple Current (AC) | 210mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1A471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.