Standard aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This surface mount component offers a 1000-hour life at 105°C maximum operating temperature and 18mA ripple current. Constructed with a cylindrical aluminum dielectric, it measures 4mm in diameter and 5.4mm in height, with a leakage current of 3µA. Designed for tape and reel packaging, this RoHS compliant capacitor operates from -55°C to 105°C.
Nichicon UWT1C100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.