150µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and cylindrical construction for surface mount applications. Offers a ripple current of 95mA, leakage current of 24µA, and a lifespan of 1000 hours at 105°C. This RoHS compliant component is packaged in tape and reel.
Nichicon UWT1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 24uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.