Standard aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 5.4mm height, and cylindrical construction for surface mount applications. Offers 1000 hours of life at 105°C, with a ripple current of 30mA and leakage current of 3µA. This RoHS compliant component operates from -55°C to 105°C and is supplied on tape and reel.
Nichicon UWT1C220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.