Polarized aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, with a ±20% tolerance. Features a 6.3mm diameter, 7.7mm height, and 7.7mm length, designed for surface mount (SMD/SMT) applications. Offers a dissipation factor of 0.2%, leakage current of 3µA, and a ripple current of 105mA. Operates within a temperature range of -55°C to 105°C, with a rated life of 1000 hours. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWT1C221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWT1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 105mA |
| Ripple Current (AC) | 105mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.