The Nichicon UWT1C221MCR1GS is a 220uF radial aluminum electrolytic capacitor with a voltage rating of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 900 units per package. It is not RoHS compliant and contains lead, making it a non-lead-free component. The capacitor is suitable for surface mount applications and has a diameter of 6.3mm and a length of 7.7mm.
Nichicon UWT1C221MCR1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1C221MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.