Aluminum electrolytic capacitor with 33µF capacitance and 16V DC rated voltage. Features a 20% tolerance and 40mA ripple current capability. Designed for surface mount (SMD/SMT) applications with a cylindrical construction, measuring 6.3mm in diameter and 5.4mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 1000 hours of life at rated conditions. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Nichicon UWT1C330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.