Polarized aluminum electrolytic capacitor, 330µF capacitance, 16V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 195mA ripple current. Surface mount package with cylindrical construction, 8mm diameter, and 10mm height. RoHS compliant with 3µA leakage current and 1000-hour life rating.
Nichicon UWT1C331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 195mA |
| Ripple Current (AC) | 195mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.