Surface mount aluminum electrolytic capacitor, polarized, with a capacitance of 470µF and a voltage rating of 16V. Features a 20% tolerance, 105°C maximum operating temperature, and a dissipation factor of 0.2%. This cylindrical component offers a ripple current of 230mA and a leakage current of 3µA, with a lifespan of 1000 hours. RoHS compliant and constructed for surface mounting.
Nichicon UWT1C471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.