680µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 10mm height cylindrical SMD/SMT package, suitable for surface mounting. Offers 310mA ripple current, 1000-hour life at 105°C, and a dissipation factor of 0.2%. Includes low leakage current of 3µA and operates from -55°C to 105°C.
Nichicon UWT1C681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 310mA |
| Ripple Current (AC) | 310mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C681MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.