Surface mount aluminum electrolytic capacitor, polarized, featuring 100µF capacitance and a 25V DC rating. This cylindrical component offers a 20% tolerance, 91mA ripple current, and a leakage current of 25µA. Operating across a wide temperature range from -55°C to 105°C, it provides 1000 hours of life and is RoHS compliant.
Nichicon UWT1E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 91mA |
| Ripple Current (AC) | 91mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1E101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.