Nichicon UWT1E101MCR1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1E101MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.