Aluminum electrolytic capacitor, 150µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a cylindrical construction with 8mm diameter and 10mm height, designed for surface mount (SMD/SMT) applications. Offers a ripple current of 140mA, leakage current of 37.5µA, and a lifespan of 1000 hours at 105°C maximum operating temperature. This RoHS compliant component operates from -55°C to 105°C and is supplied in cut tape packaging.
Nichicon UWT1E151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 37.5uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1E151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.