22µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical SMD/SMT package measuring 6.3mm diameter and 5.4mm height, with a 2.2mm lead pitch. Offers a ripple current of 38mA, leakage current of 3µA, and a rated life of 1000 hours at 105°C. This RoHS compliant component operates from -55°C to 105°C and is supplied in tape and reel packaging.
Nichicon UWT1E220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 38mA |
| Ripple Current (AC) | 38mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1E220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.