330µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a 105°C maximum operating temperature. Dissipation factor is 0.16%, leakage current is 3µA, and ripple current is 190mA. Designed for PCB mounting with a 1000-hour life rating.
Nichicon UWT1E331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| Ripple Current (AC) | 190mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1E331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.