Aluminum electrolytic capacitor with 47µF capacitance and 25V voltage rating. Features 20% tolerance, 59mA ripple current, and 1000-hour life at 105°C. Surface mount radial package with dimensions 6.3mm diameter and 5.8mm length. Includes low leakage current of 3µA and is RoHS compliant.
Nichicon UWT1E470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 59mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1E470MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.