Aluminum electrolytic capacitor, 4.7µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 1000-hour life at 105°C maximum operating temperature and -55°C minimum operating temperature. Surface mount radial package with 4mm diameter and 5.4mm height. 13mA ripple current, 3µA leakage current, and 0.16% dissipation factor. Lead-free and RoHS compliant.
Nichicon UWT1E4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 13mA |
| Ripple Current (AC) | 13mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1E4R7MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.