Aluminum electrolytic capacitor, 4.7µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 10mA ripple current, 3µA leakage current, and a dissipation factor of 0.16%. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mountable in a 3mm diameter x 5.4mm height cylindrical package, supplied on tape and reel.
Nichicon UWT1E4R7MCL2GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 10mA |
| Ripple Current (AC) | 10mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1E4R7MCL2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.