Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a 4mm diameter and 5.4mm height in a cylindrical, surface-mount radial package. Offers 1000 hours of life at 105°C maximum operating temperature, with a leakage current of 3µA and ripple current of 6.3mA. RoHS compliant and lead-free.
Nichicon UWT1H010MCL1GB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6.3mA |
| Ripple Current (AC) | 6.2mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1H010MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.