Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 3mm diameter, 5.4mm height, cylindrical construction, and surface mount termination. Operates from -55°C to 105°C with a 1000-hour life rating. Dissipation factor is 0.14%, leakage current is 480µA, and ripple current is 5.9mA. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWT1H010MCL2GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 480uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.9mA |
| Ripple Current (AC) | 5.9mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1H010MCL2GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.