This 1uF radial aluminum electrolytic capacitor has a 50V voltage rating and operates within a temperature range of -55°C to 105°C. It is packaged in a radial configuration with a 3mm diameter and 5.4mm length, suitable for surface mount applications. The capacitor is available in quantities of 2000 and is packaged on tape and reel.
Nichicon UWT1H010MCR2GB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1H010MCR2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.