Standard aluminum electrolytic capacitor with 100nF capacitance and 50V DC rated voltage. Features 20% tolerance, 1mA ripple current, and 3uA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Packaged in a 4mm diameter x 5.4mm length cylindrical case with SMD/SMT termination, suitable for surface mounting.
Nichicon UWT1H0R1MCL1GB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1H0R1MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.