Aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 10mm diameter, 10mm height, cylindrical construction, and surface mount (SMD/SMT) termination. Operates from -55°C to 105°C with a 1000-hour life rating at 105°C. Offers 180mA ripple current and 75µA leakage current. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 75uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |