Nichicon UWT1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 51mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1H220MCL1GS to view detailed technical specifications.
No datasheet is available for this part.