This 22uF electrolytic capacitor is rated for 50VDC with a 20% tolerance. It features a cylindrical construction and a surface mount package. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is designed for use in a variety of applications, including those requiring high capacitance and low leakage current.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 45mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |