Aluminum electrolytic capacitor, 2.2µF capacitance, 50V voltage rating, and 20% tolerance. Features a cylindrical SMD/SMT construction with a 3mm diameter and 5.4mm height. Offers a ripple current of 9mA, leakage current of 100µA, and a life of 1000 hours at 105°C. Designed for surface mount applications with a lead pitch of 0.8mm, operating from -55°C to 105°C.
Nichicon UWT1H2R2MCL2GB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Leakage Current | 100uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 9mA |
| Ripple Current (AC) | 9mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1H2R2MCL2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.