Aluminum electrolytic capacitor with 3.3uF capacitance and 50V DC rated voltage, featuring 20% tolerance. This surface mount component offers a 14mA ripple current capability and a 1000-hour life at 105°C maximum operating temperature. Its cylindrical construction measures 4mm in diameter and 5.4mm in height, with a 1mm lead pitch. The component is RoHS compliant and designed for automotive applications.
Nichicon UWT1H3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1H3R3MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.