This Nichicon UWT series aluminum electrolytic capacitor has a capacitance of 3.3uF and a voltage rating of 50V. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is packaged in a radial format with a diameter of 4mm and a length of 5.4mm. It is designed for surface mount applications and is available in quantities of 2000 per reel.
Nichicon UWT1H3R3MCR1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1H3R3MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.