Surface mount aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, with a ±20% tolerance. Features a 6.3mm diameter and 7.7mm height, operating from -55°C to 105°C. This polarized capacitor offers a 1000-hour life at rated voltage and temperature, with a leakage current of 3µA and a dissipation factor of 0.14%. Supplied in tape and reel packaging, it is RoHS compliant.
Nichicon UWT1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 63mA |
| Ripple Current (AC) | 63mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1H470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.