The Nichicon UWT1H470MCR1GS is a 47uF aluminum electrolytic capacitor with a 50V voltage rating. It is available in a radial package with a diameter of 6.3mm and a length of 7.7mm. The capacitor is designed for surface mount applications and has a tolerance of 20%. It operates over a temperature range of -55°C to 105°C, but is not RoHS compliant due to the presence of lead.
Nichicon UWT1H470MCR1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1H470MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.