Cap Aluminum Lytic 6.8uF 50V 20% SMD 1000h 105°C Automotive T/R
Nichicon UWT1H6R8MCR1GB technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1H6R8MCR1GB to view detailed technical specifications.
No datasheet is available for this part.