The Nichicon UWT Series 330nF 20% 50V Radial Aluminum Electrolytic Capacitor has a cylindrical construction with a radial package case, measuring 4mm in diameter and 4.3mm in height. It features a lead-free termination and is RoHS compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a tolerance of 20%. The capacitor's specifications include a capacitance of 330nF, a dissipation factor of 0.14%, and a leakage current of 3uA.
Nichicon UWT1HR33MCL1GB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1HR33MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.