The Nichicon UWT series aluminum electrolytic capacitor is a radial lead type with a capacitance of 330nF and a voltage rating of 50V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2000 pieces per package.
Nichicon UWT1HR33MCR1GB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1HR33MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.