The Nichicon UWT Series 330nF 50V 20% aluminum electrolytic capacitor is a radial leaded component with a 3mm diameter and 5.4mm length. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging with 2000 pieces per package.
Nichicon UWT1HR33MCR2GB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1HR33MCR2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.