Aluminum electrolytic capacitor with 470nF capacitance and 50V DC rated voltage. Features 20% tolerance, 3.8mA ripple current, and 70uA leakage current. Operates from -55°C to 105°C with a 1000-hour life expectancy. Surface mountable in a 4mm diameter, 5.4mm height cylindrical package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Nichicon UWT1HR47MCL1GB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 70uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.8mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.