Cap Aluminum Lytic 0.47uF 50V 20% (4 X 5.4mm) SMD 3.8mA 1000h 105°C Automotive T/R
Nichicon UWT1HR47MCR1GB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1HR47MCR1GB to view detailed technical specifications.
No datasheet is available for this part.