Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and 2.2mm lead pitch in a cylindrical construction. Rated for 1000 hours at 105°C, with a ripple current of 84mA and leakage current of 3µA. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWT1V101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWT1V101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 84mA |
| Ripple Current (AC) | 84mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1V101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.