150µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical SMD/SMT package measuring 8mm in diameter and 10mm in height, with a 3.1mm lead pitch. Offers a ripple current of 155mA, leakage current of 3µA, and a dissipation factor of 0.14%. Rated for 1000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Surface mountable and supplied on tape and reel.
Nichicon UWT1V151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 155mA |
| Ripple Current (AC) | 155mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1V151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.