Polarized aluminum electrolytic capacitor with 22µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000 hours of life. This surface mount component has a 6.3mm diameter, 5.4mm height, and 2.2mm lead pitch. Dissipation factor is 0.14% with a leakage current of 3µA and ripple current of 42mA. RoHS compliant and supplied in tape and reel packaging.
Nichicon UWT1V220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 42mA |
| Ripple Current (AC) | 42mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1V220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.