Aluminum electrolytic capacitor with 2.2µF capacitance and 35V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Surface mount radial construction with 3mm diameter and 5.4mm height. Includes 7.5mA ripple current capability and 3µA leakage current.
Nichicon UWT1V2R2MCL2GB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7.5mA |
| Ripple Current (AC) | 7.5mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1V2R2MCL2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.