Aluminum electrolytic capacitor with 33µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This surface mount component offers a ripple current of 59mA and a low leakage current of 3µA. Designed for demanding applications, it operates from -55°C to 105°C with a lifespan of 1000 hours at rated conditions. The cylindrical SMD package measures 8mm in diameter and 5.4mm in height, suitable for automated assembly via tape and reel packaging.
Nichicon UWT1V330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.3mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 59mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1V330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.